SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
![Фото 1/3 SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA](https://static.chipdip.ru/lib/797/DOC016797072.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/539/DOC002539803.jpg)
![](https://static.chipdip.ru/lib/381/DOC025381124.jpg)
140 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
Low profile DO-214AA (SMBJ) package Excellent clamping capability Very fast response time Low resistance with incremental surgeundefined
Технические параметры
Diode Configuration | Single |
Direction Type | Bi-Directional |
ESD Protection | Yes |
Maximum Clamping Voltage | 59V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 68A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 28.2V |
Minimum Breakdown Voltage | 31.4V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Pulse Power Dissipation | 600W |
Pin Count | 2 |
Test Current | 1mA |
Width | 3.94mm |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 31.4 V |
Clamping Voltage: | 45.7 V |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Ipp - Peak Pulse Current: | 13.1 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | DO-214AA-2 |
Package / Case: | DO-214AA-2 |
Part # Aliases: | SM6T33CA-E3/5B |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SM6T |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Working Voltage: | 28.2 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Clamping Voltage (V) | 45.7 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 13.1 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 28.2 |
Minimum Breakdown Voltage (V) | 31.4 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 117 КБ
Datasheet SM6T18CA-E3/52
pdf, 88 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов