S25FL256SAGNFI010

S25FL256SAGNFI010
Изображения служат только для ознакомления,
см. техническую документацию
2 280 руб.
от 2 шт.2 160 руб.
1 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8017129335

Описание

Электроэлемент
FLASH MEMORY, 256MBIT, WSON-8; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:SPI; Memory Case Style:WSON; No. of Pins:8Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Address Bus Width 32 Bit
Architecture Sectored
Block Organization Symmetrical
Boot Block Yes
Cell Type NOR
Density 256 Mb
ECC Support No
Interface Type Serial(SPI)
Location Of Boot Block Bottom|Top
Operating Temperature -40 to 85 ?C
Package 8WSON
Packaging Trays
Page Size 256|512 Byte
Rad Hard No
Sector Size 256Kbyte x 128
Simultaneous Read/Write Support No
Support of Common Flash Interface Yes
Support of Page Mode No
Timing Type Synchronous
Typical Operating Supply Voltage 3 V
Active Read Current - Max: 100 mA
Architecture: Eclipse
Brand: Infineon Technologies
Data Bus Width: 8 bit
Factory Pack Quantity: 676
Interface Type: SPI
Manufacturer: Infineon
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 8
Package / Case: WSON-8
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 133 MHz
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Вес, г 7.267

Техническая документация

Datasheet
pdf, 5730 КБ
Datasheet
pdf, 4992 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем