AC03000002201JAC00, Резистор проволочный, THT, 2,2 кОм, 3Вт, ±5%, -4,8x13мм, -40-275°C
![Фото 1/3 AC03000002201JAC00, Резистор проволочный, THT, 2,2 кОм, 3Вт, ±5%, -4,8x13мм, -40-275°C](https://static.chipdip.ru/lib/805/DOC043805163.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/934/DOC007934479.jpg)
![](https://static.chipdip.ru/lib/253/DOC027253198.jpg)
110 руб.
от 10 шт. —
62 руб.
от 100 шт. —
53 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Резистор проволочный, THT, 2,2 кОм, 3Вт, ±5%, -4,8x13мм, -40-275°C
Технические параметры
Brand: | Vishay/Draloric |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.8 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | 0 C to+275 C |
Packaging: | Ammo Pack |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 100 PPM/K to 180 PPM/K |
Termination Style: | Axial |
Type: | Cemented Leaded Wirewound Resistor |
Composition | Wirewound |
ECCN | EAR99 |
Features | Flame Retardant Coating, Pulse Withstanding, Safet |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.189"" Dia x 0.512"" L(4.80mm x 13.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | 100/+180ppm/В°C |
Case Style | Cement |
Construction | Cylindrical |
Failure Rate | Not Required |
Flame-Proof Support | YES |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 250C |
Packaging | Ammo |
Product Depth (mm) | Not Required(mm) |
Product Height (mm) | Not Required(mm) |
Temperature Range @ Derated Power | 40 TO 200 |
Termination Style | Axial |
Type | Wirewound |
Вес, г | 0.74 |
Техническая документация
Datasheet
pdf, 246 КБ
Документация
pdf, 245 КБ