0461.500ER, Предохранитель плавкий
![Фото 1/2 0461.500ER, Предохранитель плавкий](https://static.chipdip.ru/lib/318/DOC030318435.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/382/DOC033382063.jpg)
2524 шт. со склада г.Москва, срок 3-4 недели
160 руб.
от 10 шт. —
93 руб.
от 30 шт. —
77 руб.
от 100 шт. —
63.18 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Ethernet ESD, Lightning, & Power Fault Protection
Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards.
Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards.
Технические параметры
Brand: | Littelfuse |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fuse Size / Group: | 10.1 mm x 3.12 mm |
Fuse Type: | Time Delay/Slow Blow |
Interrupt Rating: | 60 A at 600 VAC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Ceramic Fuse |
Resistance: | 560 mOhms |
Series: | 461 |
Subcategory: | Fuses |
Tradename: | TeleLink |
Voltage Rating AC: | 600 VAC |
Voltage Rating DC: | 80 VDC |
Body Material | Ceramic |
Body Width | 3.12mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 80 V dc, 60 A @ 600 V ac |
Current Rating | 500mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Material | Silver Plated |
Voltage Rating | 600V |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Rad Hard | No |
Termination Style | Solder Pad |
Typical Cold Resistance - (Ohm) | 0.56 |
Typical Melting I2t - (A??S) | 0.84 |
Voltage Rating - (V) | 600 |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.