5810160039, Black Polymer Wall Mount Enclosure Assembly

5810160039, Black Polymer Wall Mount Enclosure Assembly
Изображения служат только для ознакомления,
см. техническую документацию
1521 шт., срок 5-7 недель
7 340 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.7 110 руб.
от 25 шт.6 700 руб.
5 шт. на сумму 36 700 руб.
Плати частями
от 9 175 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8017179369
Артикул: 5810160039
Бренд: Cinch

Описание

ModICE® Small & Large Enclosures

Cinch ModICE ® Small and Large Enclosures (SE/LE) offer a 10A current rating at 85°C, <10mΩ contact resistance, and an IP67 and IP69k sealing. ModICE SE and LE enclosures are complete lines of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The SE and LE enclosures feature multiple header configurations (SE: 18, 30, and 48) and (LE: 30, 48, and 60). Cinch ModICE SE and LE Enclosures are available in three different options: Header with ferrite filter, enclosure with one or two heat sinks, or enclosure with breather membrane.

Технические параметры

Accessory Type: Enclosure
Brand: Cinch
Color: Black
Description/Function: With Vent
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Positions: 60 Position
Part # Aliases: 58-10-16-0039
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE
Type: LE Enclosure

Техническая документация

Datasheet 581-01-60-032
pdf, 1343 КБ
Чертеж
pdf, 1341 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.