0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040
![Фото 1/4 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A104MF040](https://static.chipdip.ru/lib/833/DOC026833045.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/833/DOC026833048.jpg)
![](https://static.chipdip.ru/lib/366/DOC003366078.jpg)
![](https://static.chipdip.ru/lib/580/DOC006580276.jpg)
13 110 руб.
Кратность заказа 16 шт.
16 шт.
на сумму 209 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Capacitance | 0.1F |
Diameter | 66mm |
Equivalent Series Resistance | 7mΩ |
Leakage Current | 6 mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Screw Mount |
Polarised | Polar |
Ripple Current | 26.3A |
Series | ALS30 |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 40V dc |
Lifetime | 19000 h @+85 °C/40V dc/Ir, 38000 h @+85 °C/40V dc |
Brand: | KEMET |
Capacitance - uF: | 100000 uF |
Capacitance: | 100000 uF |
Diameter: | 66 mm |
ESR: | 7 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Lead Spacing: | 28.5 mm |
Leakage Current: | 6 mA |
Life: | 19000 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | A331PM104M040A |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Electrolytic Capacitors |
Ripple Current: | 26.3 A |
Series: | ALS30 |
Subcategory: | Capacitors |
Termination Style: | Screw |
Test Frequency: | 100 Hz |
Type: | Screw Terminal Aluminum Electrolytic Capacitor |
Voltage Rating DC: | 40 VDC |