AT89C5131A-TISUL
![AT89C5131A-TISUL](https://static.chipdip.ru/lib/574/DOC010574410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 060 руб.
Добавить в корзину 1 шт.
на сумму 5 060 руб.
Плати частями
от 1 265 руб. × 4 платежа
от 1 265 руб. × 4 платежа
Описание
Электроэлемент
MCU 8-bit 89C 8051 CISC 32KB Flash 3.3V 28-Pin SOIC Stick - Bulk (Alt: AT89C5131A-TISUL)
Технические параметры
# I/Os (Max) | 34 |
ADC Resolution | 10 |
Clock Freq | 48(MHz) |
Cpu Family | AT89 |
Device Core | 8051 |
Device Core Size | 8(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | CISC |
Interface Type | I2C/SPI/UART/USB |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1.25KB(kB) |
Base Product Number | AT89C5131 -> |
Connectivity | IВІC, SPI, UART/USART, USB |
Core Processor | 80C51 |
Core Size | 8-Bit |
ECCN | 3A991A2 |
EEPROM Size | 4K x 8 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 18 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
Peripherals | LED, POR, PWM, WDT |
RAM Size | 1.25K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AT89C513x -> |
Speed | 48MHz |
Supplier Device Package | 28-SOIC |
Video File | Introducing Atmel Studio 7Atmel: picoPower Labs - |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | 2-Wire, EUART, SPI, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | AT89x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | 89C |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Техническая документация
AT89C5131A
pdf, 1887 КБ
Datasheet
pdf, 252 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем