C00200600, Pneufit C Series Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
![C00200600, Pneufit C Series Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/807/DOC024807651.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6 недель
7 430 руб.
1 шт.
на сумму 7 430 руб.
Плати частями
от 1 859 руб. × 4 платежа
от 1 859 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Get two pipelines hooked up in no time with this straight pneumatic fitting from IMI Norgren. It's ready to go, thanks to recessed push-in ends that link with and disconnect from tubes quickly and easily, without the need for tools.
Технические параметры
Angle | Straight |
Body Material | Plastic |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Inlet Port | Push In 6 mm |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 6 mm |
Pneumatic Fitting Type | Tube-to-Tube Adaptor |
Swivel Connection | No |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.