PIC16F688-I/ST
![PIC16F688-I/ST](https://static.chipdip.ru/lib/773/DOC021773245.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
690 руб.
от 5 шт. —
610 руб.
от 10 шт. —
570 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 5V - Automotive - Pins: 14 - Package type: TSSOP 14 – Speed 20MHz - Flash 4096 words – SRAM 256 Bytes – EEPROM 256 Bytes – I/O: 12 – A/D: 10 bits with 08 channels – 02 Comparator - 02 Timers – USART
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 96 |
Interface Type | SCI, USART |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 |
Number of I/Os | 12 I/O |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-14 |
Packaging | Tube |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
ADCs | 8x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TSSOP |
Pin Count | 14 |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 4.5mm |
Maximum Number of Ethernet Channels | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем