LTC1550LCMS8-2.5

LTC1550LCMS8-2.5
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
Номенклатурный номер: 8017231274
Бренд: Analog Devices

Описание

Электроэлемент
Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:Inverting Rohs Compliant: Yes |Analog Devices LTC1550LCMS8-2.5#PBF

Технические параметры

Current - Output 20mA
Frequency - Switching 900kHz
Function Step-Up/Step-Down
Manufacturer Linear Technology
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature 0В°C ~ 70В°C(TA)
Output Configuration Negative
Output Type Fixed
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Part Status Active
Series -
Standard Package 50
Supplier Device Package 8-MSOP
Synchronous Rectifier No
Topology Charge Pump
Voltage - Input (Max) 5.25V
Voltage - Input (Min) 3.05V
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) -2.5V
Base Product Number LTC1550 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Introducing Power by Linear
Brand: Analog Devices
Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 4.2 mA
Output Current: 20 mA
Output Voltage: -2.5 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3.5 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 900 kHz
Topology: Inverting
Type: Switched Capacitor Regulated Voltage Inverter

Техническая документация

Datasheet
pdf, 242 КБ
Datasheet
pdf, 242 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем