8-102202-4, Разъем

Фото 1/2 8-102202-4, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017241983
Артикул: 8-102202-4
Бренд: TE Connectivity

Описание

AMPMODU Mod II 2.54mm standard profile shrouded headers with black thermoplastic 94V-0 flame retardant housings, 0.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Mating Post Length: 6.1 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Shrouded
Body Orientation Straight
Connector System Wire to Board
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 2.54mm
Series AMPMODU MOD II
Shrouded/Unshrouded Shrouded
Termination Method Solder

Техническая документация

Datasheet
pdf, 254 КБ
Datasheet
pdf, 119 КБ