KQ2H16-U04A, KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
![KQ2H16-U04A, KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/406/DOC023406553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6 недель
4 060 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 20 300 руб.
Плати частями
от 5 075 руб. × 4 платежа
от 5 075 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
KQ2 Series Straight Threaded Adaptor, Uni 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | Uni 1/2 Male |
Connector B | Push In 16 mm |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | Uni 1/2 Male |
Техническая документация
Datasheet
pdf, 3156 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.