LTM4691IV
![LTM4691IV](https://static.chipdip.ru/lib/872/DOC007872172.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 070 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
от 769 руб. × 4 платежа
Описание
Электроэлемент
Switching Voltage Regulators Low-VIN, 2.25V to 3.6V, Dual 2A uModule
Технические параметры
Isolation | Non-Isolated |
Mounting Style | Surface Mount |
Number of Outputs | 2 |
On/Off Logic | POSITIVE |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Output Current | 2/2(A) |
Output Type | ADJUSTABLE |
Package / Case | LGA |
Packaging | Tray |
Pin Count | 24 |
Product Depth (mm) | 3(mm) |
Product Height (mm) | 1.18(mm) |
Product Length (mm) | 4(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Switching Regulator | Yes |
Type | Step Down |
Applications | ITE (Commercial) |
Current - Output (Max) | 2A, 2A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (With Derating) |
Package | Tray |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.12"" L x 0.16"" W x 0.05"" H (3.0mm x 4.0mm x 1. |
Supplier Device Package | 24-LGA (3x4) |
Video File | LTM4691 DC/DC Power Supply | Datasheet Preview |
Voltage - Input (Max) | 3.6V |
Voltage - Input (Min) | 2.25V |
Voltage - Output 1 | 0.5 ~ 2.5V |
Voltage - Output 2 | 0.5 ~ 2.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Voltage, Max: | 3.6 V |
Input Voltage, Min: | 2.25 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Output Current: | 2 A |
Output Voltage: | 500 mV to 2.5 V |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 1.5 uA |
Series: | LTM4691 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2 MHz |
Topology: | Buck |
Вес, г | 2 |