NPQH-D-G18F-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 578354

NPQH-D-G18F-Q8-P10, NPQH Series Straight Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 578354
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 590 руб.
1 шт. на сумму 20 590 руб.
Плати частями
от 5 149 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8017325537
Артикул: NPQH-D-G18F-Q8-P10
Бренд: Festo

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

NPQH Series Straight Threaded Adaptor, G 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style, 578354

The NPQH-D range offers a high-quality blanking plug used for closing threaded connections in various pneumatic applications.

Технические параметры

Body Material Brass
Chemical Resistant Yes
Connection Style Threaded-to-Tube
Connector A G 1/8 Female
Connector B Push In 8 mm
Finish Nickel Plated
Food Grade Yes
Manufacturer Series NPQH
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature 0°C
Model Number p 578354
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Brass

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.