NL27WZ16DTT1G, Dual-Channel CMOS, Single Ended Buffer, 6-Pin TSOP
![Фото 1/2 NL27WZ16DTT1G, Dual-Channel CMOS, Single Ended Buffer, 6-Pin TSOP](https://static.chipdip.ru/lib/413/DOC021413304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/427/DOC047427007.jpg)
27 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 81 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги5
Описание
Semiconductors\Logic ICs\Buffers
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Технические параметры
Input Type | Single Ended |
Logic Family | LCX |
Logic Function | Buffer |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 10.2 ns @ 15 pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Output Type | CMOS, Single Ended |
Package Type | TSOP |
Pin Count | 6 |
Propagation Delay Test Condition | 15pF |
Schmitt Trigger Input | No |
Width | 1.7mm |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LCX |
Logic Type: | CMOS |
Low Level Output Current: | 32 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Package / Case: | TSOP-6 |
Pd - Power Dissipation: | 200 mW |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 4.6 ns at 3.3 V, 3.8 ns at 5 V |
Quiescent Current: | 1 uA |
Series: | NL27WZ16 |
Subcategory: | Logic ICs |
Supply Current - Max: | 1 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Base Part Number | 27WZ16 |
Current - Output High, Low | 32mA, 32mA |
Logic Type | Buffer, Non-Inverting |
Manufacturer | ON Semiconductor |
Number of Bits per Element | 1 |
Number of Elements | 2 |
Operating Temperature | -55В°C ~ 125В°C(TA) |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | 27WZ |
Supplier Device Package | 6-TSOP |
Voltage - Supply | 1.65V ~ 5.5V |
Case | TSOP6 |
Kind of integrated circuit | buffer, non-inverting |
Mounting | SMD |
Type of integrated circuit | digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем