DRV8813PWPR, Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R

DRV8813PWPR, Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
Кратность заказа 2000 шт.
от 4000 шт.590 руб.
Добавить в корзину 2000 шт. на сумму 1 200 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8017330845
Артикул: DRV8813PWPR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > Motor Controller
DRV8x Integrated Motor Drivers
Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8813EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, PWM interface
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 2.5 A
Operating Supply Voltage: 8.2 V to 45 V
Output Current: 1.75 A
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Rds On - Drain-Source Resistance: 400 mOhms
Series: DRV8813
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet
pdf, 1688 КБ
Чертеж
pdf, 507 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем