SN74LS08D, IC: digital; AND; Ch: 4; IN: 2; SMD; SO14; 74LS
![Фото 1/5 SN74LS08D, IC: digital; AND; Ch: 4; IN: 2; SMD; SO14; 74LS](https://static.chipdip.ru/lib/750/DOC043750270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC004438657.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763234.jpg)
![](https://static.chipdip.ru/lib/239/DOC025239086.jpg)
![](https://static.chipdip.ru/lib/674/DOC040674557.jpg)
220 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание IC: digital; AND; Ch: 4; IN: 2; SMD; SO14; 74LS Характеристики
Категория | Микросхема |
Тип | логическая |
Вид | стандартная логика |
Монтаж | SMD |
Кол-во каналов | 4 |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Quad 2-Input |
High Level Output Current: | -400 uA |
Input Type: | TTL |
Logic Family: | LS |
Logic Function: | AND |
Logic Type: | 2-Input AND |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 21 uA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | TTL |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 10 ns |
Series: | SN74LS08 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Logic Family | LS |
Logic Function | AND |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Maximum Propagation Delay Time @ Maximum CL | 20 ns @ 5 V |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Number of Inputs per Gate | 2 |
Package Type | SOIC |
Pin Count | 14 |
Propagation Delay Test Condition | 15pF |
Schmitt Trigger Input | No |
Width | 3.91mm |
Automotive | No |
Maximum High Level Output Current - (mA) | -0.4 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.25 |
Military Qualified | No |
Minimum Operating Supply Voltage - (V) | 4.75 |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Operating Temperature - (?C) | 0~70 |
Packaging | Tape and Reel |
Process Technology | Bipolar |
Standard Package Name | SOP |
Supplier Package | SOIC |
Вес, г | 0.121 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем