TPS54302DDCR, 1, Converter 3A, 510 kHz 6-Pin, SOT-23-THIN

Фото 1/2 TPS54302DDCR, 1, Converter 3A, 510 kHz 6-Pin, SOT-23-THIN
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Номенклатурный номер: 8017374984
Артикул: TPS54302DDCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Accuracy ±2%
Maximum Output Current 3A
Maximum Switching Frequency 510 kHz
Number of Outputs 1
Output Type Fixed
Package Type SOT-23-THIN
Pin Count 6
Regulator Function Step Down
Function Step-Down
Input Voltage MAX 28V
Input Voltage MIN 4.5V
Output Configuration Positive
Output Current 3A
Output Voltage 0.596V
Switching Frequency 400kHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 28V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 28 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 40 uA
Output Current: 3 A
Output Voltage: 28 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 45 uA
Series: TPS54302
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 400 kHz
Topology: Buck

Техническая документация

Datasheet TPS54302DDCR
pdf, 1905 КБ