C02470405, Pneufit C Series Series Push-in Fitting, Push In 5 mm to M5, Threaded-to-Tube Connection Style

Фото 1/4 C02470405, Pneufit C Series Series Push-in Fitting, Push In 5 mm to M5, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
8 680 руб.
1 шт. на сумму 8 680 руб.
Плати частями
от 2 170 руб. × 4 платежа
Номенклатурный номер: 8017482770
Артикул: C02470405

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
This pneumatic fitting from IMI Norgren makes quick work of routing compressed air lines around corners.

Технические параметры

Body Material PBT
Connection Style Threaded-to-Tube
Connector A Push In 5 mm
Connector B M5
Manufacturer Series Pneufit C Series
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -20°C
Number of Inlet Ports 1
Number of Outlet Ports 1
Pneumatic Fitting Type Push-in Fitting
Swivel Connection Yes
Thread Material Nickel Plated Brass
Threaded Connection M5

Техническая документация

Datasheet
pdf, 1747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.