SMAJ30A, Диод

Фото 1/3 SMAJ30A, Диод
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги19
Номенклатурный номер: 8017504927
Артикул: SMAJ30A
Бренд: Bourns

Описание

Зажим 48,4 В, 8,3 А, Ipp Tvs, диод для поверхностного монтажа, SMA (DO-214AC)

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Configuration Single
Direction Type Uni-Directional
Number of Elements per Chip 1
Minimum Breakdown Voltage (V) 33.3
Maximum Clamping Voltage (V) 48.4
Maximum Reverse Stand-Off Voltage (V) 30
Maximum Forward Voltage (V) 3.5
Peak Forward Surge Current (A) 40
Maximum Peak Pulse Current (A) 8.3
Maximum Reverse Leakage Current (uA) 1
Test Current (mA) 1
Peak Pulse Power Dissipation (W) 400(Min)
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Operating Junction Temperature (°C) -55 to 150
Packaging Tape and Reel
Supplier Package SMA
Standard Package Name DO-214-AC
Pin Count 2
Mounting Surface Mount
Package Height 2.2(Max)
Package Length 4.57(Max)
Package Width 2.92(Max)
PCB changed 2
Lead Shape J-Lead
Applications General Purpose
Base Product Number SMAJ30 ->
California Prop 65 Warning Information
Current - Peak Pulse (10/1000Вµs) 8.3A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SMAJ ->
Supplier Device Package SMA (DO-214AC)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Voltage - Reverse Standoff (Typ) 30V
Capacitance @ Frequency -
Manufacturer Bourns Inc.
Product Range SMAJ Series; TVS Polarity
Breakdown voltage 35.05V
Case SMA
Kind of package reel, tape
Leakage current 1µA
Max. forward impulse current 8.3A
Max. off-state voltage 30V
Peak pulse power dissipation 0.4kW
Semiconductor structure unidirectional
Tolerance ±5%
Type of diode TVS
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов