ADG611YRUZ, Коммутатор аналоговых сигналов

ADG611YRUZ, Коммутатор аналоговых сигналов
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 10 шт.1 380 руб.
от 30 шт.1 190 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Номенклатурный номер: 8017531061
Артикул: ADG611YRUZ
Бренд: Analog Devices

Описание

Analog Switch Quad SPST Automotive 16-Pin TSSOP Tube

Технические параметры

Automotive No
Chip Enable Signals Yes
Configuration Quad SPST
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±5.5
Maximum Frequency (25°C) @ Vcc (MHz) 680(Typ)5V
Maximum High Level Output Current (mA) 10
Maximum On Resistance (Ohm) 460 3V
Maximum On Resistance Range (Ohm) 400 to 1000
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.001 5.5V-40C to 125C
Maximum Turn-Off Time (ns) 55 3V
Maximum Turn-On Time (ns) 185 3V
Minimum Dual Supply Voltage (V) ±2.7
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.7
Mounting Surface Mount
Number of Channels per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Output Signal Type Single
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Polarity Non-Inverting
Power Supply Type Single|Dual
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Automotive
Switch Architecture SPST
Type Analog Switch
Typical Dual Supply Voltage (V) ±5
Typical Single Supply Voltage (V) 3|5
Typical Supply Current (mA) 0.000001 5.5V
Category Integrated Circuits(ICs)
Circuit 4 x SPST-NC
Current - Supply 1nA
Family Interface-Analog Switches, Multiplexers, Demultiplexers
Function Switch
Mounting Type Surface Mount
Online Catalog Switch
On-State Resistance 290 Ohm
Operating Temperature -40°C ~ 125°C
Other Names ADG611YRUZ-REEL7-NDADG611YRUZ-REEL7TRADG611YRUZREEL7
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Product Training Modules Switch Fundamentals
Standard Package 1
Supplier Device Package 16-TSSOP
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±2.7 V ~ 5.5 V
Voltage Supply Source Single, Dual Supply
Вес, г 0.09

Техническая документация

Datasheet
pdf, 355 КБ
Datasheet
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем