DCP010505BP-U, Преобразователь DC/DC, Uвх 4,5-5,5В, 200мА, SO14
![Фото 1/6 DCP010505BP-U, Преобразователь DC/DC, Uвх 4,5-5,5В, 200мА, SO14](https://static.chipdip.ru/lib/452/DOC044452567.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC000298809.jpg)
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
![](https://static.chipdip.ru/lib/870/DOC007870118.jpg)
![](https://static.chipdip.ru/lib/176/DOC014176442.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238759.jpg)
3 430 руб.
1 шт.
на сумму 3 430 руб.
Плати частями
от 859 руб. × 4 платежа
от 859 руб. × 4 платежа
Описание
Описание Преобразователь DC/DC, Uвх 4,5-5,5В, 200мА, SO14 Характеристики
Категория | Микросхема |
Тип | источника питания |
Вид | регулятор напряжения |
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | DCP010505 -> |
Control Features | Enable, Active High |
Current - Output (Max) | 200mA |
ECCN | EAR99 |
Efficiency | 80% |
Features | OTP, SCP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | 14-SMD Module, 7 Leads |
Power (Watts) | 1W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCP01B (1W) -> |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 5V |
Converter Type | DC-DC |
Maximum Input Voltage | 5.5 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Current | 20mA |
Minimum Output Voltage | 4.75 V |
Package Type | SOP |
Pin Count | 7 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 200 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SOP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP010505B |
Subcategory: | DC-DC Converter |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 80(Typ) |
EU RoHS | Compliant |
Input/Output Type | DC/DC |
Isolation | Isolated |
Lead Shape | Gull-wing |
Line Regulation | 15% |
Load Regulation | 31% |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 100 |
Minimum Input Voltage (V) | 4.5 |
Minimum Isolation Voltage | 1000Vrms |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
On/Off Logic | Positive |
Output Current (A) | 0.2 |
Output Power (W) | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Packaging | Tube |
Part Status | Active |
PCB changed | 7 |
PPAP | No |
Process Technology | BiCMOS/DMOS |
Standard Package Name | SOP |
Supplier Package | SOP |
Switching Frequency (kHz) | 400(Typ) |
Switching Regulator | Yes |
Typical Input Voltage (V) | 5 |
Typical Standby Current (mA) | 3 |
Вес, г | 2.48 |
Техническая документация
DCP010505BP-U datasheet
pdf, 459 КБ
Datasheet DCP01xxxxB
pdf, 1913 КБ