172339-1, Вилка, провод-плата, "мама", Mini Universal MATE-N-LОK, 4,14мм
![Фото 1/4 172339-1, Вилка, провод-плата, "мама", Mini Universal MATE-N-LОK, 4,14мм](https://static.chipdip.ru/lib/519/DOC044519224.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/473/DOC003473876.jpg)
![](https://static.chipdip.ru/lib/769/DOC029769266.jpg)
![](https://static.chipdip.ru/lib/513/DOC033513414.jpg)
78 руб.
Кратность заказа 5 шт.
от 50 шт. —
52 руб.
от 150 шт. —
47 руб.
5 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание Вилка, провод-плата, "мама", Mini Universal MATE-N-LОK, 4,14мм Характеристики
Категория | Разъем |
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Style: | Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 4.2 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Plug Housings |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 16-14 |
Agency/Standard | CSA, (UL) |
Agency/Standard Number | E28476 |
Assembly Integration Feature | Without |
Centerline (Pitch) | 4.2 mm |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Plug |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Retention Within Housing | Without |
Contact Type | Socket |
CSA File Number | LR7189 |
CSA Rating | Certified |
For Use With | Mini-Universal MATE-N-LOK Cap Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Housing Color | Natural |
Housing Material | Nylon 6/6 |
Insertion Force | 5.5 kg |
Multiple Contact Types | Without |
Number of Positions | 6 |
Number of Power Positions | 0 |
Number of Rows | 2 |
Number of Signal Positions | 0 |
Operating Temperature Range | -20-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 500 |
Panel Mount Feature | Without |
Rectangular Power Connector Type | Housing |
Row-to-Row Spacing | 4.2 mm |
Sealable | No |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-2 |
UL Rating | Recognized |
VDE Tested | No |
Current Rating | 9.5A |
Gender | Male |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Plug/Socket | Plug |
Pole Format | 6P |
Voltage Rating | 600 V ac |
Вес, г | 2 |