MC74ACT08DG, Стандартная цифровая микросхема SO14

MC74ACT08DG, Стандартная цифровая микросхема SO14
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.91 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017534876
Артикул: MC74ACT08DG

Описание

AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74ACT08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand ON Semiconductor
Factory Pack Quantity 55
Function AND
Height 1.5 mm
High Level Output Current -24 mA
Length 8.75 mm
Logic Family 74ACT
Logic Function AND
Logic Type 2-Input AND
Low Level Output Current 24 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 4 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Voltage 5 V
Package / Case SOIC-14
Packaging Tube
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 9 ns
RoHS Details
Series MC74ACT08
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Width 4 mm
Absolute Propagation Delay Time (ns) 10
Automotive No
ECCN (US) EAR99
Lead Shape Gull-wing
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 9@5V
Maximum Quiescent Current (uA) 4
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Element Inputs 2-IN
Number of Element Outputs 1
Number of Elements per Chip 4
Number of Output Enables per Element 0
Number of Selection Inputs per Element 0
Output Type Push-Pull
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 5
Вес, г 0.16

Техническая документация

Datasheet
pdf, 269 КБ
Документация
pdf, 192 КБ

Дополнительная информация

Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем