ULH2G5R6MNL1GS, Конденсатор электролитический, SMD, 5,6мкФ, 400В, 10x10мм, ±20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3191 шт., срок 5-6 недель
200 руб.
от 10 шт. —
130 руб.
от 30 шт. —
105 руб.
от 100 шт. —
88.20 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
ULH High Voltage Electrolytic Capacitors
Nichicon ULH Aluminum Electrolytic Capacitors achieve an industry breakthrough higher voltage range up to 450V and provide high reliability. Nichicon ULH Aluminum Electrolytic Capacitors from Nichicon also offer a capacitance range from 2.2µF to 27µF, operating temperature range from -40°C to +125°C, load life of 4000 hours at +125°C, and compliance to RoHS directive 2002/95/EC. This series is used with vehicle ballast resistors, the LED lighting market, as an input smoother for power sources, and in applications where miniaturization is critical for set devices.
Nichicon ULH Aluminum Electrolytic Capacitors achieve an industry breakthrough higher voltage range up to 450V and provide high reliability. Nichicon ULH Aluminum Electrolytic Capacitors from Nichicon also offer a capacitance range from 2.2µF to 27µF, operating temperature range from -40°C to +125°C, load life of 4000 hours at +125°C, and compliance to RoHS directive 2002/95/EC. This series is used with vehicle ballast resistors, the LED lighting market, as an input smoother for power sources, and in applications where miniaturization is critical for set devices.
Технические параметры
Номинальная емкость | 5.6 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance - nF: | 5600 nF | |
Capacitance: | 5.6 uF | |
Diameter: | 10 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Life: | 4000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | High Reliability Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 45 mA | |
Series: | ULH | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 400 VDC | |
Automotive | Unknown | |
CECC Qualified | No | |
Construction | Cylindrical | |
IL - (uA) | 189.6@1Min | |
IR - (mA) | 45 | |
Life Cycle | Active | |
Lifetime - (h) | 4000 | |
Max. Operating Temperature - (?C) | 105 | |
Military Qualified | No | |
Min. Operating Temperature - (?C) | -40 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Size - (mm) | 10 X 10 | |
Tolerance | 20% | |
Type | Electrolytic | |
Voltage | 400VDC | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 269 КБ
Конденсаторы электролитические алюминиевые Epcos
pdf, 7655 КБ
Электролитические Чип конденсаторы импортные
pdf, 129 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.