UCC28063AD, Защитная ИС SOIC16

Фото 1/2 UCC28063AD, Защитная ИС SOIC16
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.350 руб.
от 30 шт.286 руб.
от 100 шт.181.26 руб.
1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017537375
Артикул: UCC28063AD
Бренд: Texas Instruments

Описание

UCC28063 PFC Controller
Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 40
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+125 C
Package / Case SOP-16
Packaging Tube
Pd - Power Dissipation 750 W
Product PFC Controllers
Product Category Power Factor Correction-PFC
Product Type PFC-Power Factor Correction
Series UCC28063A
Subcategory PMIC-Power Management ICs
Switching Frequency 45 kHz
Tradename Natural Interleaving
Type Transition Mode PFC Controller
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Packaging: Tube
Pd - Power Dissipation: 750 W
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Product: PFC Controllers
Series: UCC28063A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 45 kHz
Tradename: Natural Interleaving
Type: Transition Mode PFC Controller
Вес, г 0.638

Техническая документация

Datasheet
pdf, 1549 КБ
Datasheet UCC28063AD
pdf, 2065 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем