KSZ9021RN, Трансивер, ethernet transceiver, 10/100 Base-T(X),MII,RGMII

Фото 1/3 KSZ9021RN, Трансивер, ethernet transceiver, 10/100 Base-T(X),MII,RGMII
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8017537462
Артикул: KSZ9021RN

Описание

KSZ9021 Gigabit Ethernet Transceiver

Microchip Technology KSZ9021 Gigabit Ethernet Transceiver is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.

Технические параметры

Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Package Type QFN
Pin Count 48
Standard Supported 1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3
Typical Data Rate 10 Mbps, 100 Mbps, 1000 Mbps
Typical Operating Supply Voltage 1.2 V
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: MDI, MDI-X, RGMII
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: QFN-48
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ9021
Standard: 10/1GBASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 563 mA
Supply Voltage - Max: 1.26 V, 3.465 V, 2.625 V
Supply Voltage - Min: 1.14 V, 3.135 V, 2.375 V
Вес, г 14.96

Техническая документация

Datasheet
pdf, 552 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 508 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем