BAT54TW-7-F, Диод выпрямительный Шоттки, 30В, 200мА, SOT363

Фото 1/4 BAT54TW-7-F, Диод выпрямительный Шоттки, 30В, 200мА, SOT363
Изображения служат только для ознакомления,
см. техническую документацию
20 руб.
Кратность заказа 5 шт.
от 50 шт.15 руб.
от 150 шт.12 руб.
от 500 шт.9.98 руб.
5 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017537671
Артикул: BAT54TW-7-F
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand Diodes Incorporated
Configuration Triple Parallel
Factory Pack Quantity 3000
If - Forward Current 200 mA
Ifsm - Forward Surge Current 0.6 A
Ir - Reverse Current 2 uA at 25 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+125 C
Package / Case SOT-363-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAT54TW
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 5 ns
Type Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage 1 V
Vrrm - Repetitive Reverse Voltage 30 V
Diode Configuration Isolated
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 3
Package Type SOT-363(SC-88)
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Pin Count 6
Rectifier Type Schottky Diode
Brand: Diodes Incorporated
Configuration: Triple
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT54TW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 0.031

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 297 КБ
Datasheet
pdf, 119 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов