BSS127S-7, Транзистор N-MOSFET, полевой, 600В, 0,07А, 0,61/1,25Вт, SOT23
![Фото 1/6 BSS127S-7, Транзистор N-MOSFET, полевой, 600В, 0,07А, 0,61/1,25Вт, SOT23](https://static.chipdip.ru/lib/735/DOC043735666.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/639/DOC021639855.jpg)
![](https://static.chipdip.ru/lib/439/DOC004439448.jpg)
![](https://static.chipdip.ru/lib/792/DOC012792583.jpg)
![](https://static.chipdip.ru/lib/472/DOC018472444.jpg)
32 руб.
Кратность заказа 5 шт.
от 50 шт. —
20 руб.
от 150 шт. —
16 руб.
от 500 шт. —
13.89 руб.
Добавить в корзину 5 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Описание Транзистор N-MOSFET, полевой, 600В, 0,07А, 0,61/1,25Вт, SOT23 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Package Width | 1.3 |
Package Length | 2.9 |
Lead Shape | Gull-wing |
Package Height | 0.98 |
Maximum Positive Gate Source Voltage (V) | 20 |
Mounting | Surface Mount |
PCB changed | 3 |
Maximum Diode Forward Voltage (V) | 1.5 |
Product Category | Power MOSFET |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 600 |
Maximum Gate Source Voltage (V) | ±20 |
Operating Junction Temperature (°C) | -55 to 150 |
Maximum Gate Threshold Voltage (V) | 4.5 |
Maximum Continuous Drain Current (A) | 0.07 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 0.1 |
Maximum Drain Source Resistance (mOhm) | 160000@10V |
Typical Gate Charge @ Vgs (nC) | 1.08@10V |
Typical Gate Charge @ 10V (nC) | 1.08 |
Typical Input Capacitance @ Vds (pF) | 21.8@25V |
Maximum Power Dissipation (mW) | 1250 |
Typical Fall Time (ns) | 168 |
Typical Rise Time (ns) | 7.2 |
Typical Turn-Off Delay Time (ns) | 28.7 |
Typical Turn-On Delay Time (ns) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Military | No |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Fall Time | 168 ns |
Id - Continuous Drain Current | 70 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Package / Case | SOT-23-3 |
Pd - Power Dissipation | 1.25 W |
Product Type | MOSFET |
Rds On - Drain-Source Resistance | 160 Ohms |
Rise Time | 7.2 ns |
Series | BSS127 |
Subcategory | MOSFETs |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 28.7 ns |
Typical Turn-On Delay Time | 5 ns |
Vds - Drain-Source Breakdown Voltage | 600 V |
Vgs - Gate-Source Voltage | 10 V |
Vgs Th - Gate-Source Threshold Voltage | 3 V |
Maximum Continuous Drain Current | 70 mA |
Maximum Drain Source Resistance | 190 Ω |
Maximum Drain Source Voltage | 600 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Power Dissipation | 1.25 W |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.08 nC @ 10 V |
Width | 1.4mm |
Brand: | Diodes Incorporated |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 168 ns |
Id - Continuous Drain Current: | 70 mA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 1.25 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 160 Ohms |
Rise Time: | 7.2 ns |
Series: | BSS127 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 28.7 ns |
Typical Turn-On Delay Time: | 5 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.005 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 572 КБ
Datasheet BSS127S-7
pdf, 308 КБ
Datasheet BSS127SSN-7
pdf, 352 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые с управляющим PN-переходом (JFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов