BZT52C4V7-13-F, Диод стабилитрон, 370мВт, 4,7В, SMD, бобина,лента, SOD123

Фото 1/4 BZT52C4V7-13-F, Диод стабилитрон, 370мВт, 4,7В, SMD, бобина,лента, SOD123
Изображения служат только для ознакомления,
см. техническую документацию
10 руб.
Кратность заказа 20 шт.
от 200 шт.6 руб.
от 600 шт.4.60 руб.
от 2000 шт.3.88 руб.
20 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017537737
Артикул: BZT52C4V7-13-F
Бренд: DIODES INC.

Описание

500mW Zener Diodes Surface Mount case: SOD-123

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Single
Nominal Zener Voltage (V) 4.7
Zener Voltage Tolerance 6.38%
Maximum Power Dissipation (mW) 500
Maximum Forward Voltage (V) 0.9
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 3
Maximum Zener Impedance (Ohm) 80
Maximum Power Dissipation @ 25C (mW) 370
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient -1.65mV/°C
Packaging Tape and Reel
Product Weight (g) 0.01
Automotive No
Standard Package Name SOD
Pin Count 2
Supplier Package SOD-123
Military No
Mounting Surface Mount
Package Height 1.05
Package Length 2.65
Package Width 1.55
PCB changed 2
Lead Shape Gull-wing
Brand Diodes Incorporated
Factory Pack Quantity 10000
Ir - Reverse Current 3 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-123-2
Pd - Power Dissipation 500 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series BZT52C2V0-BZT52C51
Subcategory Diodes и Rectifiers
Test Current 5 mA
Vf - Forward Voltage 900 mV
Voltage Temperature Coefficient -1.75 mV/C
Voltage Tolerance 6.38%
Vz - Zener Voltage 4.7 V
Zener Current 3 uA
Zz - Zener Impedance 80 Ohms
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
Ir - Maximum Reverse Leakage Current: 3 uA
Ir - Reverse Current: 3 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: BZT52C2V0-BZT52C51
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0.2 mV/C
Voltage Tolerance: 6.38%
Vz - Zener Voltage: 4.7 V
Zener Current: 3 uA
Zz - Zener Impedance: 80 Ohms
Diode Configuration Single
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 3µA
Maximum Zener Impedance 80Ω
Mounting Type Surface Mount
Nominal Zener Voltage 4.7V
Number of Elements per Chip 1
Package Type SOD-123
Zener Type Voltage Regulator
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов