ADR3425ARJZ-R2, SOT23-6/A°/Micro-Power, High-Accuracy Voltage References
![Фото 1/2 ADR3425ARJZ-R2, SOT23-6/A°/Micro-Power, High-Accuracy Voltage References](https://static.chipdip.ru/lib/166/DOC004166251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC010691250.jpg)
520 руб.
от 10 шт. —
350 руб.
от 30 шт. —
298 руб.
от 100 шт. —
247.66 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Solar PV Inverter Solutions
Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | Gull-wing |
Line Regulation | 50ppm/V |
Load Regulation | 50ppm/mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 10(Min) |
Maximum Temperature Coefficient | 8ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Process Technology | CMOS |
Reference Type | Precision |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Topology | Series |
Accuracy: | 50 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Initial Accuracy: | 0.1% |
Input Voltage: | 2.7 V to 5.5 V |
Load Regulation: | 50 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 85 uA |
Output Current: | 10 mA |
Output Voltage: | 2.5 V |
Package / Case: | SOT-23-6 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | ADR3425 |
Shunt Current - Max: | 10 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 2.5 PPM/C |
Topology: | Series References |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем