AP5101SG-13, Стабилизатор напряжения, PMIC, 1,5А, SO8, SMD, buck, -40-85°C, 92%

Фото 1/2 AP5101SG-13, Стабилизатор напряжения, PMIC, 1,5А, SO8, SMD, buck, -40-85°C, 92%
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 30 шт.139 руб.
от 100 шт.124.26 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017540101
Артикул: AP5101SG-13
Бренд: DIODES INC.

Описание

Power Management ICs\Voltage Regulators - DC DC Switching Regulators
PAM2306 Dual Step-Down DC-DC Converters

Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Технические параметры

Input Voltage 4.75V~22V
Number of Outputs 1
Output Current (Max) 1.5A
Output Type Adjustable
Output Voltage 810mV~15V
Switching Frequency 1.4MHz
Synchronous Rectification NO
Brand Diodes Incorporated
Factory Pack Quantity 2500
Input Voltage MAX 22 V
Manufacturer Diodes Incorporated
Mounting Style SMD/SMT
Output Current 1.5 A
Package / Case SO-8
Packaging Cut Tape or Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series AP5101
Subcategory PMIC-Power Management ICs
Topology Buck
Type Switching Regulator
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 22 V
Input Voltage, Min: 4.75 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: 810 mV to 15 V
Package / Case: SOIC-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 10 uA
Series: AP5101
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.4 MHz
Topology: Buck
Type: Switching Regulator
Вес, г 0.5

Техническая документация

Datasheet
pdf, 921 КБ
Datasheet AP5101SG-13
pdf, 378 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем