FODM611R2, Оптрон, SMD, Каналы 1, Вых открытый коллектор, 3,75кВ, 40кВ/мкс

FODM611R2, Оптрон, SMD, Каналы 1, Вых открытый коллектор, 3,75кВ, 40кВ/мкс
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017541011
Артикул: FODM611R2

Описание

Optoisolators\Logic Output Optoisolators
High Noise Immunity Logic Gate Output Optocoupler

onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers are high-speed logic gate output (open collector) optocouplers that support isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. These High Noise Immunity Logic Gate Output Optocouplers utilize coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common-mode transient immunity specifications. Applications for these onsemi / Fairchild High Noise Immunity Logic Gate Output Optocouplers include microprocessor system interface (SPI, I 2 C), industrial Fieldbus communications (DeviceNet, CAN, RS485), programmable logic control, isolated data acquisition system, and voltage level translator.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 10 ns
If - Forward Current: 50 mA
Isolation Voltage: 3750 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Collector
Package / Case: SOIC-5
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 20 ns
Series: FODM611
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 534 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»