S1BB-13-F, Диод выпрямительный, SMD, 100В, 1А, 1,8мкс, Упаковка бобина,лента
![Фото 1/5 S1BB-13-F, Диод выпрямительный, SMD, 100В, 1А, 1,8мкс, Упаковка бобина,лента](https://static.chipdip.ru/lib/166/DOC004166065.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763041.jpg)
![](https://static.chipdip.ru/lib/541/DOC007541658.jpg)
![](https://static.chipdip.ru/lib/790/DOC012790899.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729911.jpg)
41 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 205 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diode Standard 100V 1A Surface Mount SMB
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 100 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Forward Voltage (V) | 1.1 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | S1B -> |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 100V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 3Вµs |
RoHS Status | ROHS3 Compliant |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 100V |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 30 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 1.8 us |
Series | S1BB |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 1.1 V |
Vr - Reverse Voltage | 100 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 10pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 1.1V |
Maximum Reverse Voltage | 100V |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 1.8 us |
Series: | S1BB |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 100 V |
Вес, г | 0.12 |
Техническая документация
Datasheet
pdf, 398 КБ
Datasheet
pdf, 370 КБ
Datasheet
pdf, 364 КБ
Datasheet
pdf, 368 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов