1-1418469-1, Разъем: automotive, вилка, "мама", PIN: 6, контакты MCP 1.5K

Фото 1/5 1-1418469-1, Разъем: automotive, вилка, "мама", PIN: 6, контакты MCP 1.5K
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.400 руб.
от 30 шт.350 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017541296
Артикул: 1-1418469-1
Бренд: TE Connectivity

Описание

Описание Разъем: automotive, вилка, "мама", PIN: 6, контакты MCP 1.5K Характеристики
Категория Разъем

Технические параметры

Application: Wire to Wire
Brand: TE Connectivity/AMP
Contact Gender: Without Socket Contacts
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP67
Locking Mechanism: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +140 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 9 mm
Series: Heavy Duty Sealed Connector
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Receptacle Housing
Voltage Rating: 42 VDC
Colour Black
Gender Female
Housing Material PBT
Mounting Type Cable Mount
Number of Contacts 6
Number of Rows 2
Series HDSCS
Type Automotive wiring connector
Width 43mm
Application Wire-to-Wire
Brand TE Connectivity/AMP
Color Black
Factory Pack Quantity 400
Flammability Rating UL 94V-0
Height 31.25 mm
Ingress Protection IP67
Length 43 mm
Locking Mechanism On the terminal
Manufacturer TE Connectivity
Mounting Angle Other
Mounting Method No
Mounting Style Wire
Number of Positions 6 Position
Operating Temperature Range -40 C to 140 C
Packaging Bulk
Pitch 4 mm
Product Housings
Product Category Automotive Connectors
RoHS Details
Row Spacing 9 mm
Termination Style Crimp
Voltage Rating 42 VDC
Вес, г 19.64

Техническая документация

Datasheet
pdf, 461 КБ
Datasheet
pdf, 271 КБ
Datasheet 1394133-1
pdf, 6156 КБ
Datasheet 4-1418469-1
pdf, 458 КБ
Datasheet 963530-1|50
pdf, 3111 КБ