CSD17577Q5AT, Транзистор N-MOSFET, полевой, 30В, 60А, 53Вт, VSONP8 5x6мм
![CSD17577Q5AT, Транзистор N-MOSFET, полевой, 30В, 60А, 53Вт, VSONP8 5x6мм](https://static.chipdip.ru/lib/214/DOC027214401.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
190 руб.
от 30 шт. —
160 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
30V 60A 4.2mΩ@18A,10V 1.8V@250uA null VSONP-8(5x6) MOSFETs ROHS
Технические параметры
Continuous Drain Current (Id) | 60A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 4.2mΩ@18A, 10V |
Drain Source Voltage (Vdss) | 30V |
Gate Threshold Voltage (Vgs(th)@Id) | 1.8V@250uA |
Input Capacitance (Ciss@Vds) | 2.31nF@15V |
Operating Temperature | -55℃~+150℃@(Tj) |
Power Dissipation (Pd) | 3W;53W |
Total Gate Charge (Qg@Vgs) | 35nC@10V |
Type | null |
Base Product Number | CSD17577 -> |
Current - Continuous Drain (Id) @ 25В°C | 60A (Ta) |
Drain to Source Voltage (Vdss) | 30V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 35nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 2310pF @ 15V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-PowerTDFN |
Power Dissipation (Max) | 3W (Ta), 53W (Tc) |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 18A, 10V |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | NexFETв„ў -> |
Supplier Device Package | 8-VSONP (5x6) |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 1.8V @ 250ВµA |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Fall Time: | 2 ns |
Id - Continuous Drain Current: | 60 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 53 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 27 nC |
Rds On - Drain-Source Resistance: | 4.8 mOhms |
Rise Time: | 12 ns |
Series: | CSD17577Q5 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 18 ns |
Typical Turn-On Delay Time: | 3 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.4 V |
Вес, г | 0.48 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов