BZT52C18LP-7, Диод стабилитрон, 250мВт, 18В, SMD, бобина,лента, X1-DFN1006-2

Фото 1/2 BZT52C18LP-7, Диод стабилитрон, 250мВт, 18В, SMD, бобина,лента, X1-DFN1006-2
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
Кратность заказа 10 шт.
от 100 шт.10 руб.
10 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017542209
Артикул: BZT52C18LP-7
Бренд: DIODES INC.

Описание

Zener Diode 18V 250mW В±6.41% Surface Mount 2-DFN1006

Технические параметры

Base Product Number BZT52 ->
Current - Reverse Leakage @ Vr 100nA @ 12.6V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 45 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1006 Metric)
Power - Max 250mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 2-DFN1006
Tolerance В±6.41%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 18V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250
Maximum Power Dissipation @ 25C (mW) 250
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 45
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 18
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name DFN
Supplier Package X1-DFN
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 14.2mV/C
Zener Voltage Tolerance 6.41%
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DFN1006-2
Pd - Power Dissipation: 250 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: BZT52C2V4LP-BZT52C39LP
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 16 mV/C
Voltage Tolerance: 6.41%
Vz - Zener Voltage: 18 V
Zener Current: 100 nA
Zz - Zener Impedance: 45 Ohms
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов