ES3BB-13-F, Диод импульсный, SMD, 100В, 3А, 25нс, Упаковка бобина, лента, SMB

Фото 1/3 ES3BB-13-F, Диод импульсный, SMD, 100В, 3А, 25нс, Упаковка бобина, лента, SMB
Изображения служат только для ознакомления,
см. техническую документацию
81 руб.
Кратность заказа 5 шт.
от 50 шт.51 руб.
от 150 шт.44 руб.
5 шт. на сумму 405 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017543348
Артикул: ES3BB-13-F
Бренд: DIODES INC.

Описание

Diodes\Fast recovery/high efficiency diode
Diode Standard 100V 3A Surface Mount SMB

Технические параметры

Forward Voltage (Vf@If) 900mV@3A
Rectified Current 3A
Reverse Leakage Current 10uA@100V
Reverse Recovery Time (trr) 25ns
Reverse Voltage (Vr) 100V
Base Product Number ES3B ->
Capacitance @ Vr, F 45pF @ 4V, 1MHz
Current - Average Rectified (Io) 3A
Current - Reverse Leakage @ Vr 10ВµA @ 100V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AA, SMB
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package SMB
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 900mV @ 3A
Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
If - Forward Current 3 A
Ir - Reverse Current 10 uA
Manufacturer Diodes Incorporated
Max Surge Current 100 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Packaging Cut Tape or Reel
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 25 ns
Series ES3BB
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Type Fast Recovery Rectifiers
Vf - Forward Voltage 900 mV
Vr - Reverse Voltage 100 V
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 3
Maximum DC Reverse Voltage (V) 100
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.9
Peak Non-Repetitive Surge Current (A) 100
Peak Reverse Current (uA) 10
Peak Reverse Recovery Time (ns) 25
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов