SP3076EEN-L, IC: interface; transceiver; full duplex,RS422,RS485; 16Mbps; SO8
![SP3076EEN-L, IC: interface; transceiver; full duplex,RS422,RS485; 16Mbps; SO8](https://static.chipdip.ru/lib/437/DOC027437994.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
790 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Описание
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Технические параметры
Data Rate | 16Mbps |
Driver/receiver | 1/1 |
Operating Temperature | -40℃~+85℃ |
Supply Voltage | 3.3V |
Types | transceiver |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS485 |
Receiver Hysteresis | 100mV |
RoHS Status | RoHS Compliant |
Supplier Device Package | 14-SOIC |
Type | Transceiver |
Voltage - Supply | 3.3V |
Brand: | MaxLinear |
Data Rate: | 16 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | +/-15 kV |
Factory Pack Quantity: | 56 |
Function: | Transceiver |
Input Voltage: | -7 V to 12 V |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 800 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Output Type: | Differential |
Output Voltage: | 1.5 V to 3.3 V |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 667 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Propagation Delay Time: | 50 ns, 75 ns |
Protocol Supported: | RS-422, RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем