B330B-13-F, Диод: выпрямительный Шоттки
![Фото 1/4 B330B-13-F, Диод: выпрямительный Шоттки](https://static.chipdip.ru/lib/166/DOC004166065.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763041.jpg)
![](https://static.chipdip.ru/lib/457/DOC004457442.jpg)
![](https://static.chipdip.ru/lib/729/DOC028729911.jpg)
37 руб.
Кратность заказа 5 шт.
от 50 шт. —
23 руб.
от 150 шт. —
19 руб.
от 500 шт. —
15.47 руб.
5 шт.
на сумму 185 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diodes\Schottky Diodes
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Forward Voltage (Vf@If) | 500mV@3A |
Rectified Current | 3A |
Reverse Leakage Current (Ir) | 500uA@30V |
Reverse Voltage (Vr) | 30V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 30 |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 3 |
Peak Non-Repetitive Surge Current (A) | 100 |
Peak Forward Voltage (V) | 0.5 |
Peak Reverse Current (uA) | 500 |
Maximum Junction Ambient Thermal Resistance | 95°C/W(Typ) |
Maximum Diode Capacitance (pF) | 200 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-214-AA |
Pin Count | 2 |
Supplier Package | SMB |
Military | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
If - Forward Current | 3A |
Peak Reverse Voltage | 30V |
Vf - Forward Voltage | 500mV @ 3A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 100 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B320B-B360B |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AA(SMB) |
Peak Non-Repetitive Forward Surge Current | 100A |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Rectifier |
Вес, г | 0.064 |
Техническая документация
Datasheet
pdf, 186 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 192 КБ
Datasheet
pdf, 93 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов