SBR1U400P1-7, Диод: выпрямительный Шоттки

SBR1U400P1-7, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Кратность заказа 5 шт.
от 50 шт.37 руб.
от 150 шт.34 руб.
от 500 шт.29.24 руб.
5 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017546523
Артикул: SBR1U400P1-7
Бренд: DIODES INC.

Описание

SBR® Super Barrier Rectifiers

Diodes Inc SBR ® Super Barrier Rectifiers use a MOS manufacturing process to create a superior two-terminal device with a lower forward voltage than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes. SBR Diodes are designed for high power, low loss and fast switching applications. The presence of a MOS channel within its structure forms a low potential barrier for the majority carriers. That means SBR forward bias operation at low voltage is similar to a Schottky diode. The leakage current is lower than Schottky Diode in reverse bias due to the overlap of the P-N depletion layers and the absence of potential barrier reduction due to the image charge.

Технические параметры

If - Forward Current 1A
Peak Reverse Voltage 400V
Vf - Forward Voltage 900mV @ 1A
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ifsm - Forward Surge Current: 40 A
Ir - Reverse Current: 50 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI-123-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SBR1U400
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: POWERDI
Vf - Forward Voltage: 900 mV
Vrrm - Repetitive Reverse Voltage: 400 V
Вес, г 1.361

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов