SD103ATW-7-F, Диод: выпрямительный Шоттки

Фото 1/3 SD103ATW-7-F, Диод: выпрямительный Шоттки
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
Кратность заказа 5 шт.
от 50 шт.27 руб.
от 150 шт.23 руб.
от 500 шт.20.26 руб.
5 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017546527
Артикул: SD103ATW-7-F
Бренд: DIODES INC.

Описание

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes.

Технические параметры

Diode Configuration Isolated
Diode Technology Schottky
Diode Type Schottky
Maximum Continuous Forward Current 350mA
Maximum Forward Voltage Drop 500mV
Mounting Type Surface Mount
Number of Elements per Chip 3
Package Type SOT-363(SC-88)
Peak Non-Repetitive Forward Surge Current 1A
Peak Reverse Recovery Time 10ns
Peak Reverse Repetitive Voltage 40V
Pin Count 6
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Triple
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 350 mA
Ifsm - Forward Surge Current: 1 A
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: SD103
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 500 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Automotive No
Configuration Triple Parallel
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.35
Maximum DC Reverse Voltage (V) 40
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 0.5@0.1A
Peak Non-Repetitive Surge Current (A) 1
Peak Reverse Current (uA) 5@30V
Peak Reverse Recovery Time (ns) 10(Typ)
Peak Reverse Repetitive Voltage (V) 40
PPAP No
Standard Package Name SOT
Supplier Package SOT-363
Type Schottky Diode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 680 КБ
Datasheet
pdf, 642 КБ
Datasheet
pdf, 110 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов