MURS120-13-F, Диод: импульсный

Фото 1/4 MURS120-13-F, Диод: импульсный
Изображения служат только для ознакомления,
см. техническую документацию
40 руб.
Кратность заказа 5 шт.
от 50 шт.24 руб.
от 150 шт.20 руб.
от 500 шт.16.47 руб.
5 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017546747
Артикул: MURS120-13-F
Бренд: DIODES INC.

Описание

Импульсный выпрямительный диод 200V 1A 25ns 2-Pin SMB T / R

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 1
Maximum DC Reverse Voltage (V) 200
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.875
Peak Non-Repetitive Surge Current (A) 40
Peak Reverse Current (uA) 2
Peak Reverse Recovery Time (ns) 25
Peak Reverse Repetitive Voltage (V) 200
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Supplier Temperature Grade Commercial
Type Switching Diode
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 40 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SMB
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 25 ns
Series: MURS120
Subcategory: Diodes и Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 875 mV
Vr - Reverse Voltage: 200 V
Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 1 A
Ir - Reverse Current 2 uA
Manufacturer Diodes Incorporated
Max Surge Current 40 A
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SMB
Product Rectifiers
Product Category Rectifiers
Product Type Rectifiers
Recovery Time 25 ns
Series MURS120
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 875 mV
Vr - Reverse Voltage 200 V
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Diode Capacitance 27pF
Maximum Forward Current 1A
Maximum Forward Voltage Drop 875mV
Maximum Reverse Voltage 200V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SMB
Width 3.94mm
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов