MURS160-13-F, Диод: импульсный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 5 шт.
от 50 шт. —
22 руб.
от 150 шт. —
19 руб.
от 500 шт. —
16.39 руб.
5 шт.
на сумму 175 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 600 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 35 |
Peak Forward Voltage (V) | 1.25 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 50 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Pin Count | 2 |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Military | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Length | 4.57(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
If - Forward Current | 2 A |
Ir - Reverse Current | 5 uA |
Manufacturer | Diodes Incorporated |
Max Surge Current | 35 A |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SMB |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Recovery Time | 50 ns |
Series | MURS160 |
Subcategory | Diodes и Rectifiers |
Vf - Forward Voltage | 1.25 V |
Vr - Reverse Voltage | 600 V |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 10pF |
Maximum Forward Current | 1A |
Maximum Forward Voltage Drop | 1.25V |
Maximum Reverse Voltage | 600V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMB |
Width | 3.94mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 35 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMB-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 50 ns |
Series: | MURS160 |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 600 V |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов