174352-2, Разъем: automotive; Econoseal J-070 Mark II; вилка; PIN: 2; черный

Фото 1/3 174352-2, Разъем: automotive; Econoseal J-070 Mark II; вилка; PIN: 2; черный
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 5 шт.
от 50 шт.87 руб.
от 150 шт.78 руб.
от 500 шт.53.99 руб.
5 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8017547062
Артикул: 174352-2
Бренд: TE Connectivity

Описание

Econoseal Automotive Connectors
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.

Технические параметры

Colour Black
Gender Male
Housing Material PBT
Number of Contacts 2
Number of Rows 1
Series Econoseal J Mk II+
Type Automotive connector housing
Width 20.6mm
Application: Wire to Wire
Brand: TE Connectivity/AMP
Color: Black
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Hybrid, Housing for Female Terminals
Factory Pack Quantity: Factory Pack Quantity: 100
Features: Econoseal J Series
Flammability Rating: UL 94 V-2
Gender: Plug(Male)
Housing Material: Polybutylene Terephthalate(PBT)
Lock Mate Feature: Integrated in Housing
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Pitch: 4.8 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Series: Econoseal J
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: Econoseal
Voltage Rating: 12 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 71 КБ
ENG CAT 65481 0100 8
pdf, 82 КБ
JPN_CD_174352_E1
pdf, 67 КБ