LM2903AVQPWRQ1, Компараторы аналоговые TSSOP8

LM2903AVQPWRQ1, Компараторы аналоговые TSSOP8
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.76 руб.
от 30 шт.57 руб.
от 100 шт.46.73 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017547830
Артикул: LM2903AVQPWRQ1
Бренд: Texas Instruments

Описание

LM2903-Q1 Dual Differential Comparator

Texas Instruments LM2903-Q1 Dual Differential Comparator consists of two independent voltage comparators designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible if the difference between the two supplies is 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. The current drain is independent of the supply voltage. The outputs of the Texas Instruments LM2903-Q1 can be connected to other open-collector outputs to achieve wired-AND relationships.

Технические параметры

Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 250 nA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: Open Drain
Package / Case: TSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 300 ns
Series: LM2903-Q1
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Differential Comparator
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 2.5 mV
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем