AP62200WU-7, IC: PMIC; DC/DC converter; Uin: 4.2?18VDC; Uout: 800mVDC?7VDC; 2A

AP62200WU-7, IC: PMIC; DC/DC converter; Uin: 4.2?18VDC; Uout: 800mVDC?7VDC; 2A
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
Кратность заказа 5 шт.
от 50 шт.27 руб.
от 150 шт.22 руб.
от 500 шт.17.85 руб.
5 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017548411
Артикул: AP62200WU-7
Бренд: DIODES INC.

Описание

AP62200 Synchronous Buck Converter
Diodes Incorporated AP62200 Synchronous Buck Converter provides high-efficiency step-down DC/DC conversion by fully integrating a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET. This buck converter provides 2A continuous output current with a 4.2V to 18V wide input voltage range. The AP62200 synchronous buck converter adopts Constant On-Time (COT) control to achieve a fast transient response, easy loop stabilization, and low output voltage ripple. This buck converter comes in a SOT563 or TSOT26 package that features an optimized design for Electromagnetic Interference (EMI) reduction. Typical applications include flat-screen TV sets and monitors, set-top boxes, consumer electronics, general-purpose point of load, and network systems.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.2 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 7 V
Package / Case: TSOT26-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 135 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 740 kHz
Topology: Buck
Type: Synchronous
Вес, г 0.1

Техническая документация

Datasheet
pdf, 2147 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем