CSD18543Q3A, Транзистор MOSFET DFN8

Фото 1/4 CSD18543Q3A, Транзистор MOSFET DFN8
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.89 руб.
от 30 шт.75 руб.
от 100 шт.59.46 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017548417
Артикул: CSD18543Q3A
Бренд: Texas Instruments

Описание

Описание Транзистор MOSFET DFN8

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 4 ns
Forward Transconductance - Min: 40 S
Id - Continuous Drain Current: 12 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 66 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 11.1 nC
Rds On - Drain-Source Resistance: 12 mOhms
Rise Time: 18 ns
Series: CSD18543Q3A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 12 A
Maximum Drain Source Resistance 1.2e+006 Ω
Maximum Drain Source Voltage 60 V
Maximum Gate Threshold Voltage 1.5V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type VSONP
Pin Count 8
Series NexFET
Transistor Material Si
Brand Texas Instruments
Configuration 1 N-Channel
Factory Pack Quantity 2500
Fall Time 4 ns
Forward Transconductance - Min 40 S
Height 0.9 mm
Id - Continuous Drain Current 60 A
Length 3.15 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSONP-8
Packaging Reel
Pd - Power Dissipation 66 W
Product Category MOSFET
Qg - Gate Charge 14.5 nC
Rds On - Drain-Source Resistance 8.1 mOhms
Rise Time 18 ns
RoHS Details
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 8 ns
Typical Turn-On Delay Time 9 ns
Vds - Drain-Source Breakdown Voltage 60 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 1.5 V
Width 3 mm
Вес, г 0.2

Техническая документация

Datasheet CSD18543Q3AT
pdf, 433 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов