RS1GB-13-F, Диоды и сборки выпрямительные DO214AA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Кратность заказа 5 шт.
от 50 шт. —
22 руб.
от 150 шт. —
19 руб.
от 500 шт. —
16.59 руб.
5 шт.
на сумму 165 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Diodes\Fast recovery/high efficiency diode
Diode Standard 400V 1A Surface Mount SMB
Технические параметры
Forward Voltage (Vf@If) | 1.3V@1A |
Rectified Current | 1A |
Reverse Leakage Current | 5uA@400V |
Reverse Recovery Time (trr) | 150ns |
Reverse Voltage (Vr) | 400V |
Base Product Number | RS1G -> |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 400V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AA, SMB |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SMB |
Voltage - DC Reverse (Vr) (Max) | 400V |
Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
If - Forward Current | 1A |
Peak Reverse Voltage | 400V |
Trr - Reverse Recovery Time | 150ns |
Vf - Forward Voltage | 1.3V @ 1A |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SMB |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 150 ns |
Series: | RS1GB |
Subcategory: | Diodes и Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 400 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 400 |
Maximum Diode Capacitance (pF) | 15(Typ) |
Maximum Operating Temperature (°C) | 150 |
Maximum RMS Reverse Voltage (V) | 280 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.3 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 150 |
Peak Reverse Repetitive Voltage (V) | 400 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Type | Switching Diode |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов