AP7380-30Y-13, Преобразователи линейные (LDO) TO243
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 руб.
Кратность заказа 5 шт.
от 50 шт. —
30 руб.
от 150 шт. —
27 руб.
от 500 шт. —
23.41 руб.
5 шт.
на сумму 225 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
AP7380 ULDO Regulators
Diodes Inc. AP7380 ULDO Regulators are positive voltage regulator ICs with a wide input voltage range, high accuracy, low dropout voltage, current limit, and ultralow quiescent current. These features make the AP7380 ideal for use in various USB, portable devices, and instrument applications. The IC consists of a voltage reference, error amplifier, resistor network for setting output voltage, current limit circuit for current protection, and chip-enabled circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 4.15V, 4.4V, and 5.0V fixed output voltage versions. The AP7380 is available in space-saving SOT25 and SOT89 packages.
Diodes Inc. AP7380 ULDO Regulators are positive voltage regulator ICs with a wide input voltage range, high accuracy, low dropout voltage, current limit, and ultralow quiescent current. These features make the AP7380 ideal for use in various USB, portable devices, and instrument applications. The IC consists of a voltage reference, error amplifier, resistor network for setting output voltage, current limit circuit for current protection, and chip-enabled circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 4.15V, 4.4V, and 5.0V fixed output voltage versions. The AP7380 is available in space-saving SOT25 and SOT89 packages.
Технические параметры
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 1.5 V |
Dropout Voltage: | 1.05 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 24 V |
Input Voltage, Min: | 3.5 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.5% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Package / Case: | SOT-89-3 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Series: | AP7380 |
Subcategory: | PMIC-Power Management ICs |
Type: | Positive Voltage Regulator |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем